80370101

Crouzet
874-80370101
80370101

Mfr.:

Description:
Basic / Snap Action Switches SQ75 DIRECT MOTOR 600W 48VDC + BRAKE + SMI22 CAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.960,36 € 3.920,72 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 2
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8501310099