80362103

Crouzet
874-80362103
80362103

Mfr.:

Description:
DC Motors SQ75 MOTOR 400W 32VDC + BRAKE + SMI22 CAN + GEARBOX RAD20 RATIO 10

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.203,24 € 2.203,24 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: DC Motors
DC Motors
32 VDC
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Frame Size - NEMA: 75 mm
Length: 314.1 mm
Minimum Holding Torque: 7 Nm
Motor Drive Type: Brushless DC
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501310099