8035D105

Crouzet
874-8035D105
8035D105

Mfr.:

Description:
DC Motors SQ75 Motor 310W 24Vdc +Brake + SMi22 CAN + Gearbox PM72 - 3 stages ratio 168.84

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.230,75 € 2.230,75 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: DC Motors
DC Motors
24 VDC
Brand: Crouzet
Frame Size - NEMA: 75 mm
Length: 294.65 mm
Minimum Holding Torque: 84 Nm
Motor Drive Type: Brushless DC
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501310099