8035D003

Crouzet
874-8035D003
8035D003

Mfr.:

Description:
DC Motors SQ75 Motor 310W 24Vdc + SMi22 CAN + Gearbox PM72 - 2 stages ratio 45.56

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.632,96 € 1.632,96 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: DC Motors
DC Motors
24 VDC
Brand: Crouzet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Frame Size - NEMA: 75 mm
Length: 222.9 mm
Minimum Holding Torque: 34 Nm
Motor Drive Type: Brushless DC
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501310099