80350001

Crouzet
874-80350001
80350001

Mfr.:

Description:
DC Motors SQ75 310W 24V CAN DIRECT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.223,33 € 2.446,66 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: DC Motors
RoHS:  
DC Motors
600 W
3000 RPM
9 V
75 V
IP65
9 V to 75 V
SQ75
Brand: Crouzet
Length: 140.6 mm
Minimum Holding Torque: 1 Nm
Motor Drive Type: Brushless DC
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 2
Subcategory: Motors & Motor Drives
Unit Weight: 2,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8501310099
USHTS:
8501314000
JPHTS:
850131000
BRHTS:
85013110
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SQ75 803x0 DCmind Brushless Motors

Crouzet SQ75 803x0 DCmind Brushless Motors offer high precision through 4096 positions per turn due to the magnetic encoder. The SQ75 motors feature a control circuit board integrated into the motors and is equipped with a micro USB connector that is accessible by removing the stopper from the housing. Crouzet SQ75 803x0 DCmind brushless motors are available in 12V, 24V, 32V, 48V, and 60V models and with a peak power rating of 600W.