80140301

Crouzet
874-80140301
80140301

Mfr.:

Description:
DC Motors SQ57 Motor 66 W 12-48 VDC + Drive SMi21 CANopen

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
980,47 € 3.921,88 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: DC Motors
RoHS:  
DC Motors
150 W
3000 RPM
9 V
75 V
IP54
Brand: Crouzet
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 4
Subcategory: Motors & Motor Drives
Unit Weight: 1,178 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501312000
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.