L138-FM-336-RL

Critical Link
914-L138-FM-336-RL
L138-FM-336-RL

Mfr.:

Description:
System-On-Modules - SOM MITYDSP-L138F w/ OMAP-L138 & 50KLE Artix 7 FPGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
474,58 € 474,58 €

Product Attribute Attribute Value Select Attribute
Critical Link
Product Category: System-On-Modules - SOM
RoHS:  
456 MHz
256 MB
3.5 V
Ethernet, I2C, JTAG, McBSP, PCIe, SATA, SPI, UART, USB, Video
- 40 C
+ 70 C
Brand: Critical Link
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Number of Cores: 2 Core
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310001
ECCN:
3A991.d