L138-FI-325-RC

Critical Link
914-L138-FI-325-RC
L138-FI-325-RC

Mfr.:

Description:
System-On-Modules - SOM MITYDSP-L138F w/ OMAP-L138 & SPARTAN FPGA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Critical Link
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
L138F
Texas Instruments
OMAP-L138, XC6SLX45
456 MHz
128 MB
3.3 V
Ethernet, I2C, JTAG, McBSP, PCIe, SATA, SPI, UART, USB, Video
0 C
+ 70 C
67.6 mm x 50.8 mm
Brand: Critical Link
Cache Memory: 16 kB, 16 kB, 32 kB, 32 kB, 256 kB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flash: 16 MB, 256 MB
Memory Size: 128 MB
Memory Type: RAM
Processor Series: MityDSP-L138F
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 53,636 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99