C10L-7Q-3X3-RI

Critical Link
914-C10L-7Q-3X3-RI
C10L-7Q-3X3-RI

Mfr.:

Description:
System-On-Modules - SOM Cyclone 10 LP module, 80KLE, 32MB HyperRAM, 16MB NOR, Industrial temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
212,71 € 212,71 €

Product Attribute Attribute Value Select Attribute
Critical Link
Product Category: System-On-Modules - SOM
RoHS:  
Small Form Factor
Altera
Cyclone 10 LP C10L080
500 MHz
32 MB
32 MB
5 V
GPIO, I2C, JTAG, QSPI
- 40 C
+ 85 C
70 mm x 30 mm
Brand: Critical Link
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

MitySOM-C10L System on Modules

Critical Link MitySOM-C10L System on Modules are compact and feature the Altera Cyclone 10 Low Power FPGA. The Critical Link MitySOM-C10L modules also have onboard power supplies, NOR FLASH, and HyperRAM memory subsystems. Equipped with an NIOS II Softcore processor, the devices deliver a versatile CPU infrastructure for cost-effective integrated embedded systems.