A10S-P9-X5E-RI-SA

Critical Link
914-A10S-P9-X5ERI-SA
A10S-P9-X5E-RI-SA

Mfr.:

Description:
System-On-Modules - SOM Arria 10 SoC module, 480KLE, 6GB DDR4, industrial temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.149,14 € 2.149,14 €

Product Attribute Attribute Value Select Attribute
Critical Link
Product Category: System-On-Modules - SOM
RoHS:  
MitySOM-A10S
Medium Form Factor
Intel
Arria 10 SX
1.2 GHz
6 GB
6 GB
5 V, 12 V
Ethernet, I2C, JTAG, PCIe, SPI, UART, USB 2.0
- 40 C
+ 85 C
101.5 mm x 101.5 mm
Brand: Critical Link
Cache Memory: 32 kB, 32 kB, 512 kB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Memory Size: 2 GB, 4 GB
Memory Type: DDR4
Processor Series: MitySOM-A10S
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

MitySOM-A10S System on Module (SoM)

Critical Link MitySOM-A10S System on Module (SoM) is a highly configurable, medium form-factor System-on-Module (SOM) featuring an Intel Arria 10 System-on-Chip (SoC). In addition to the processor, the module includes onboard power supplies, two DDR4 RAM subsystems, optional eMMC, a micro SD card, a fan controller, RTC, a USB 2.0 on-the-go (OTG) port, and a temperature sensor. The MitySOM-A10S provides a complete and flexible CPU infrastructure for highly integrated embedded systems.