80-001181

Critical Link
914-80-001181
80-001181

Mfr.:

Description:
Development Boards & Kits - ARM Arria 10 SoC Development Kit, 270KLE, 6GB DDR4, commercial temp module, FMC & PCIe (includes module A10S-P8-X5E-RC-SA)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Critical Link
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
ARM Cortex A9
MitySOM-A10S
Brand: Critical Link
Data Bus Width: 32 bit
Interface Type: FMC, PCIe, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MitySOM-A10S Development Kit

Critical Link MitySOM-A10S Development Kit provides all the hardware and software support for system designers and developers to evaluate the Critical Link MitySOM-A10S System on Module. The development kit has a MitySOM-A10S module that meets the user's project needs. The development kit includes an onboard Debug UART to USB converter, 10/100/1000Mb Ethernet, and Universal Serial Bus (USB 2.0) On-The-Go (OTG) communication interfaces. FMC HPC connector is compatible with a wide range of existing add-on cards, and a PCI-e x4 expansion port provides a comprehensive set of interface options. All are powered from a single 12VDC input (adapter included) with onboard +3.3V/+5V power supplies.

MitySOM-A10S System on Module (SoM)

Critical Link MitySOM-A10S System on Module (SoM) is a highly configurable, medium form-factor System-on-Module (SOM) featuring an Intel Arria 10 System-on-Chip (SoC). In addition to the processor, the module includes onboard power supplies, two DDR4 RAM subsystems, optional eMMC, a micro SD card, a fan controller, RTC, a USB 2.0 on-the-go (OTG) port, and a temperature sensor. The MitySOM-A10S provides a complete and flexible CPU infrastructure for highly integrated embedded systems.