6252-TX-XXD-RI

Critical Link
914-6252-TX-XXD-RI
6252-TX-XXD-RI

Mfr.:

Description:
System-On-Modules - SOM SOM with TI Sitara AM6252, 14GHz, 2GB DDR4 RAM, Industrial Temp

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Critical Link
Product Category: System-On-Modules - SOM
RoHS:  
Brand: Critical Link
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
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
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MitySOM-AM62 Development Kit

Critical Link MitySOM-AM62 Development Kit includes all hardware and software support for developers to evaluate the MitySOM-AM62. The Critical Link MitySOM-AM62 comes complete with the MitySOM-AM62 module and includes an on-board dual RS-232 to micro USB Port. The board also has dual 10/100/1000Mbit Ethernet, dual USB 2.0 Host Ports, one MIPI camera interface port, and one USB 2.0 Dual Role Device (DRD) port. The kit also includes dual electrically isolated CAN (Controller Area Network) bus ports and a 46-pin 0.1" header that provides several direct connections to the AM62x processor supporting GPIO, SPI, I2C, and GPMC peripherals.