5CSX-H6-4YA-RI

Critical Link
914-5CSX-H6-4YA-RI
5CSX-H6-4YA-RI

Mfr.:

Description:
System-On-Modules - SOM Cyclone V SoC module w/ 110KLE ALTERA CYCLONE V SOC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
657,25 € 657,25 €

Product Attribute Attribute Value Select Attribute
Critical Link
Product Category: System-On-Modules - SOM
RoHS:  
MitySOM-5CSX
Small Form Factor
Intel
Cyclone V SX-U672
800 MHz
1 GB
0 GB
5 V
- 40 C
+ 85 C
82 mm x 39 mm
Bulk
Battery Backup Switching: No Backup Battery
Brand: Critical Link
Cache Memory: 32 kB, 32 kB, 512 kB
Description/Function: MitySOM-5CSX 314-Pin Processor Card using the Altera Cyclone V SoC 5CSXFC6C6U23C7N
Flash: 32 MB
Memory Size: 1 GB
Memory Type: DDR3
Processor Series: Cyclone V SX
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MityARM-5CSX Processor Cards

Critical Link's MitySOM-5CSX Processor Cards are highly configurable, small form-factor System-on-Modules (SoMs) that feature an Altera Cyclone V System-on-Chip (SoC). The modules include NOR FLASH and DDR3 RAM memory subsystems. The MitySOM-5CSX devices provide a complete and flexible CPU infrastructure for highly integrated embedded systems. The Cyclone V SoC offers a dual-core Cortex-A9 32-bit RISC processor with dual NEON SIMD coprocessors. This MPU is capable of running a rich set of real-time operating systems containing software applications programming interfaces (APIs). The ARM architecture supports several operating systems, including Linux, Micrium µC/OS, Android, and QNX.