XTEARY-00-0000-000000P04

Cree LED
941-XTEARY000000P04
XTEARY-00-0000-000000P04

Mfr.:

Description:
Single Colour LEDs Royal Blue, 575mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,38 € 1.380,00 €
1,37 € 2.740,00 €

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
SMD-2
455 nm
Royal Blue
575 mW
350 mA
2.8 V
5 W
Colorless
3.06 mm
Dome
Clear
XTEARY
Reel
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.36 mm
Length: 3.45 mm
Maximum Operating Temperature: + 85 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: XLamp
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 3.45 mm
Unit Weight: 1,695 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Horticulture Lighting LEDs

Cree LED Horticulture Lighting LEDs and other forms of agricultural lighting require application-tuned ratios of spectral content, high efficacy, and long lifetimes. Since these systems are designed to maximize yields for plants and animals, the lighting requires different metrics than products designed around the human visual system. Cree LED delivers a wide range of spectral options and products optimized for these applications with leading efficiency and reliability.

XLamp® XT-E LEDs

Cree LED XLamp® XT-E LEDs deliver high performance and high reliability in the industry-standard XP/XT footprint. The LEDs provide a minimum efficacy of 164 LPW at +85°C, 350mA in a compact 3.45mm x 3.45mm package. Leveraging key elements of Cree LED’s SC5 Technology™ Platform, the LEDs deliver a 25% increase in efficacy compared to the previous XT-E LED series. The XLamp XT-E series is optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® XT-E Royal Blue LEDs

Cree LED XLamp® XT-E Royal Blue LEDs offer a high-performing source of royal blue light for remote phosphor applications. Compared to the standard XLamp XP-E royal blue series, the XT-E series is up to 20% more efficient. Cree LED XLamp XT-E Royal Blue LEDs are designed to enable the faster adoption of LED lighting in high-efficacy products. These LEDs bring high performance and quality of light to a wide range of lighting applications, including outdoor, indoor directional, transportation, stage and studio, commercial, and emergency vehicle lighting.