XTEARY-00-0000-000000M05

941-XTEARY0000M05
XTEARY-00-0000-000000M05

Mfr.:

Description:
Single Colour LEDs Royal Blue, 525mW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Blue LEDs
SMD/SMT
SMD-2
460 nm
Royal Blue
525 mW
350 mA
2.85 V
525 mW
Dome
Clear
XTEARY
Reel
Cut Tape
MouseReel
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.36 mm
Length: 3.45 mm
Maximum Operating Temperature: + 85 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: XLamp
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 3.45 mm
Unit Weight: 1,695 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® XT-E Royal Blue LEDs

Cree LED XLamp® XT-E Royal Blue LEDs offer a high-performing source of royal blue light for remote phosphor applications. Compared to the standard XLamp XP-E royal blue series, the XT-E series is up to 20% more efficient. Cree LED XLamp XT-E Royal Blue LEDs are designed to enable the faster adoption of LED lighting in high-efficacy products. These LEDs bring high performance and quality of light to a wide range of lighting applications, including outdoor, indoor directional, transportation, stage and studio, commercial, and emergency vehicle lighting.