XPLBWT00-000-0UU335G

Cree LED
Not Assigned
XPLBWT00-000-0UU335G

Mfr.:

Description:
White LEDs WHITE 3500K 90-CRI

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
White LEDs
SMD/SMT
SMD-2
Warm White
3500 K
351 lm
90
125 deg
1.05 A
2.79 V
3.45 mm
3.45 mm
2.68 mm
Colorless
Dome
Clear
Brand: Cree LED
Configuration: Single
Product Type: White LEDs
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
USHTS:
8541410000