XPGEWT-H1-0000-000000J8E

Cree LED
941-XPGEWTH100000J8E
XPGEWT-H1-0000-000000J8E

Mfr.:

Description:
White LEDs WHITE 2700K NO MIN CRI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,80 € 800,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
3.45 mm x 3.45 mm
Warm White
2700 K
305 lm
120 deg
3 A
3.23 V
3.45 mm
3.45 mm
2.26 mm
+ 150 C
Colorless
1.53 mm
Round
Clear
Reel
Brand: Cree LED
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® XP-G4 High-Intensity White LEDs

Cree LED XLamp® XP-G4 High-Intensity White LEDs with next-generation XP-G platform offer high lumen density, efficacy, reliability, and a broad range of CCT/CRI options. These LEDs are optimized for maximum performance in a 1:1 optic configuration. The XP-G4 LEDs feature a 700mA binning current, 3000mA maximum current, 10W maximum power, 85°C binning temperature, and 125° Full Width Half Maximum (FWHM) beam angle. These high-intensity LEDs are available in 70, 80, and 90 Color Rendering Index (CRI) options in a 3.45mm x 3.45mm package size. The XP-G4 white LEDs are suitable for aftermarket auto, indoor direction, horticulture, and flashlight (portable) applications.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.