XPGDWT-NS-0000-00VPP

Cree LED
941-XPGDWTNS00000VPP
XPGDWT-NS-0000-00VPP

Mfr.:

Description:
White LEDs HORTICULTURE WHITE LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 814

Stock:
814 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €
1,50 € 15,00 €
1,45 € 72,50 €
1,34 € 134,00 €
1,22 € 305,00 €
1,14 € 570,00 €
1,06 € 1.060,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
Horticulture LEDs
SMD/SMT
SMD-2
Tunable
125 deg
350 mA
2.7 V
1 W
3.45 mm
3.45 mm
2.26 mm
+ 85 C
Yellow
3.06 mm
Dome
Clear
XP-G3 S Line
Brand: Cree LED
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® XP-G3 Photophyll™ Select S-Line LEDs

Cree LED XLamp® XP-G3 Photophyll™ Select S-Line LEDs are designed to replace the white LEDs that are common in two-channel (white+red) horticulture luminaires. These LEDs offer an advanced horticulture spectrum with blue and green output tuned for horticulture applications. The select s-line LEDs maximize green content and minimize red content, and enable significant enhancements to luminaire cost and performance. These LEDs are entirely binned in horticulture metrics, allowing straightforward spectrum design without confusing translations or conversions. The spectral output of these LEDs is binned into two metrics. These metrics are based on the amount of PPF in standard blue (400nm to 500nm), green (500nm to 600nm), and red (600nm to 700nm) bands.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.