XPGDFR-LW-0000-00E01

Cree LED
941-XPGDFRLW00000E01
XPGDFR-LW-0000-00E01

Mfr.:

Description:
Single Colour LEDs FAR RED EMITTING LED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 776

Stock:
776 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
Full Reel (Order in multiples of 1000)
2,37 € 2.370,00 €

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
PCB Mount
655 nm
475 mW
350 mA
1.8 V
Round
XP-G
Reel
Cut Tape
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 2 mm
Length: 3.45 mm
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: Xlamp
Type: Single Color LEDs
Viewing Angle: 135 deg
Width: 3.45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® XP-G3 Horizon LEDs

Cree LED XLamp® XP-G3 Horizon LEDs are horticulture-specific beam shapes and offer 70° and 90° options with the Horizon technology. The term XP-G3 Horizon denotes the XP-G3 Horizon LEDs without regard to the viewing angle or color. These LEDs spread light output towards the sides to illuminate plants and allow horticultural luminaires to be placed closer to the plant canopy without causing damage. With proper design, Horizon LEDs enable higher system efficiency and lower costs for horticulture lighting. The XLamp® XP-G3 Horizon LEDs are ideal for indoor and vertical horticulture.

XLamp® XP-G3 S Line Royal Blue LEDs

Cree LED XLamp® XP-G3 S-Line Royal Blue LEDs offer lead system-level reliability through switching and dimming cycles, improved resistance to sulfur exposure, and higher efficacy. These royal blue LEDs are high-power LED technology optimized for general and horticulture lighting applications. The XP-G3 S-Line royal blue LEDs feature a 2000mA maximum drive current, broadcast color option at 5700K, 123° to 130° wide viewing angle, and 0.9°C/W low thermal resistance.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.