XNPACL-H0-0000-0000HC2ACCE5

Cree LED
941-XNPACL-HHC2ACCE5
XNPACL-H0-0000-0000HC2ACCE5

Mfr.:

Description:
Multi-Colour LEDs XLamp XNPACL HI Light Emitting Diode RGBW

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,86 € 14,86 €
14,11 € 141,10 €
13,71 € 685,50 €
12,62 € 1.262,00 €
11,48 € 2.870,00 €
Full Reel (Order in multiples of 500)
10,76 € 5.380,00 €
9,91 € 9.910,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Multi-Colour LEDs
RoHS:  
RGBW LEDs
SMD/SMT
RGB, Cool White
120 deg
1 A
2.3 V, 2.9 V, 3.2 V
Colorless
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 1.26 mm
Length: 5.75 mm
Maximum Operating Temperature: + 150 C
Packaging: Reel
Packaging: Cut Tape
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: XLAMP
Type: Multi-Color LEDs
Width: 4.68 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000