XNPACL-H0-0000-00000C3ACCS7

Cree LED
941-XNPACL-HC3ACCS7
XNPACL-H0-0000-00000C3ACCS7

Mfr.:

Description:
Multi-Colour LEDs XLamp XNPACL HI Light Emitting Diode RGBW

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,52 € 13,52 €
12,84 € 128,40 €
12,47 € 623,50 €
11,49 € 1.149,00 €
10,45 € 2.612,50 €
Full Reel (Order in multiples of 500)
9,79 € 4.895,00 €
9,01 € 9.010,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Multi-Colour LEDs
RoHS:  
RGBW LEDs
SMD/SMT
RGB, Cool White
120 deg
1 A
2.3 V, 2.9 V, 3.2 V
Colorless
Brand: Cree LED
Height: 1.26 mm
Length: 5.75 mm
Maximum Operating Temperature: + 150 C
Packaging: Reel
Packaging: Cut Tape
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: XLAMP
Type: Multi-Color LEDs
Width: 4.68 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99