XNPACL-H0-0000-00000C3ACBSQ

Cree LED
941-XNPACL-HC3ACBSQ
XNPACL-H0-0000-00000C3ACBSQ

Mfr.:

Description:
Multi-Colour LEDs XLamp XNPACL HI Light Emitting Diode RGBW

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,30 € 12,30 €
11,68 € 116,80 €
11,34 € 567,00 €
10,45 € 1.045,00 €
9,50 € 2.375,00 €
Full Reel (Order in multiples of 500)
8,90 € 4.450,00 €
8,20 € 8.200,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Multi-Colour LEDs
RoHS:  
RGBW LEDs
SMD/SMT
RGB, Cool White
120 deg
1 A
2.3 V, 2.9 V, 3.2 V
Colorless
Brand: Cree LED
Height: 1.26 mm
Length: 5.75 mm
Maximum Operating Temperature: + 150 C
Packaging: Reel
Packaging: Cut Tape
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: XLAMP
Type: Multi-Color LEDs
Width: 4.68 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp XN-P Color LEDs

Cree LED XLamp® XN-P Color LEDs are high-power and flexible LEDs that are compatible with existing 5.75mm x 4.68mm LED-based designs. These LEDs are available in red, blue, green, and either amber, white, or lime colors in a single package. The XLamp XN-P LEDs feature 3A maximum continuous drive current per LED die, 120° viewing angle (FWHM), and 3000mA DC forward current (single color). These LEDs are ideal for color-changing lighting applications where maximum impact and intensity are required. The XLamp XN-P LEDs are used in architectural spots, machine vision, and entertainment moving heads.