XMLDCL-00-0000-00C3ABCC1

Cree LED
941-XMLDCL000C3ABCC1
XMLDCL-00-0000-00C3ABCC1

Mfr.:

Description:
Multi-Colour LEDs RGB, White 3000K LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
6,22 € 6.220,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Multi-Colour LEDs
RoHS:  
RGBW LEDs
SMD/SMT
2020 (5050 metric)
RGB, Warm White
625 nm, 527 nm, 457 nm, 3000 K
80 lm, 155 lm, 23 lm, 130 lm
120 deg
350 mA
2.1 V, 2.6 V, 2.9 V, 2.9 V
21 W
Colorless
5 mm
Dome
Clear
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 3 mm
Length: 3.5 mm
Maximum Operating Temperature: + 150 C
Packaging: Reel
Product Type: Multi-Color LEDs
Series: XM-L Color High Density
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Width: 3.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000