XMLDCL-00-0000-00C3AACC1

Cree LED
941-XMLDCL000C3AACC1
XMLDCL-00-0000-00C3AACC1

Mfr.:

Description:
Multi-Colour LEDs RGB, White 3000K LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
6,22 € 6.220,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Multi-Colour LEDs
RoHS:  
RGBW LEDs
SMD/SMT
2020 (5050 metric)
RGB, Warm White
625 nm, 527 nm, 457 nm, 3000 K
80 lm, 155 lm, 23 lm, 130 lm
120 deg
350 mA
2.1 V, 2.6 V, 2.9 V, 2.9 V
21 W
Colorless
5 mm
Dome
Clear
Brand: Cree LED
Height: 3 mm
Length: 3.5 mm
Maximum Operating Temperature: + 150 C
Packaging: Reel
Product Type: Multi-Color LEDs
Series: XM-L Color High Density
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Width: 3.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® XM-L® colour (RGBW) Gen 2 LEDs

Cree LED XLamp® XM-L® colour (RGBW) Gen 2 LEDs are multi-colour (Red, Green, Blue, White) LEDs that offer a high lumen output and colour mixing in a compact 5mm x 5mm package. The XM-L Colour Gen 2 LEDs eliminate the space between the LED die to create a small optical source for excellent optical control and efficient colour mixing. Gen 2 also includes a high-intensity version that further reduces the optical source size for even greater levels of optical control. Cree LED XLamp® XM-L colour (RGBW) Gen 2 LEDs are optimised for all high-performance RGBW lighting applications, including colour-changing, stage, architectural and entertainment.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.