XMLBWT-00-0000-000HT40Z6

Cree LED
941-XMLBWT0000HT40Z6
XMLBWT-00-0000-000HT40Z6

Mfr.:

Description:
White LEDs White 3500 K 80-CRI, XLamp XMLBWT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,27 € 3.270,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Neutral White
3500 K
240 lm
80
125 deg
700 mA
2.85 V
10 W
5 mm
5 mm
3.02 mm
4.52 mm
Dome
Clear
XMLBWT
Reel
Brand: Cree LED
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: XLamp
Type: High Power LEDs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® XM-L2 LEDs

Cree LED XLamp® XM-L2 LEDs are high-performing single-die LEDs, delivering breakthrough lumen output and efficacy in the XM package. These LEDs build on the unprecedented performance of the original XM-L by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. Built on the SC3 Technology™ Platform, XM-L2 LEDs are available in white, 80-CRI white, 85-CRI white, and 90-CRI white. The XM-L2 LED shares the same footprint as the original XM-L, providing a seamless upgrade path and shortening the design cycle.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.