XHP35B-00-0000-0DPZC435G

Cree LED
941-XHP35B00DPZC435G
XHP35B-00-0000-0DPZC435G

Mfr.:

Description:
White LEDs WHITE 3500K 95-CRI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
6,58 € 3.290,00 €
6,06 € 6.060,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1414 (3535 metric)
Neutral White
3500 K
475 lm
95
135 deg
350 mA
11 V
4 W
3.45 mm
3.45 mm
2.65 mm
+ 150 C
Yellow
3.45 mm
Dome
Diffused
Reel
Brand: Cree LED
Product Type: White LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® XHP35.2 Pro9™ LEDs

Cree LED XLamp® XHP35.2 Pro9™ Light Emitting Diodes (LEDs) are built on the high-power LED array technology and are available in the XP footprint. These LEDs enhance the voltage characteristics, reliability, and efficacy of the XHP35 LED in the same 3.45mm x 3.45mm footprint. The XHP35.2 Pro9 LEDs feature a 0.7°C/W low thermal resistance, 700mA maximum drive current, 12.2V maximum forward voltage (at 350mA, +85°C), and +150°C LED junction temperature. These LEDs offer up to 10% higher efficacy for 90 and 95 Color Rendering Index (CRI) over standard LEDs while maintaining the color rendering quality.