XHP35B-00-0000-0A00E20E3

Cree LED
941-XHP35B0A00E20E3
XHP35B-00-0000-0A00E20E3

Mfr.:

Description:
White LEDs XLamp XHP35B Light Emitting Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.499

Stock:
1.499 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,23 € 5,23 €
4,96 € 49,60 €
4,82 € 241,00 €
4,44 € 444,00 €
4,03 € 1.007,50 €
Full Reel (Order in multiples of 500)
3,78 € 1.890,00 €
3,48 € 3.480,00 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1414 (3535 metric)
Cool White
5000 K
590 lm
68
135 deg
350 mA
2.75 V
4 W
3.45 mm
3.45 mm
2.65 mm
+ 150 C
Yellow
3.45 mm
Dome
Diffused
Reel
Cut Tape
MouseReel
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® XHP35.2 High-Density LEDs

Cree LED XLamp® XHP35.2 High-Density LEDs are extremely high-power LEDs geared toward hand-held and mobile applications that use batteries. The XHP35.2 high-density LEDs offer improved voltage characteristics, efficacy, and reliability in a 3.45mm x 3.45mm footprint. The LEDs provide an easy drop-in upgrade so that lighting manufacturers can achieve higher system Lumens Per Watt (LPW) on existing XHP35 designs with minimal system redesign cost.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.