MLEROY-A1-0000-000403

941-MLEROYA100403
MLEROY-A1-0000-000403

Mfr.:

Description:
Single Colour LEDs Royal Blue, 14.7rf

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Cree LED JE2835ARY-N-0002A0000-N0000001
Cree LED
Single Colour LEDs 2835 Mid-Power ColorRoyal Blue 440-460nm

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Blue LEDs
SMD/SMT
PLCC-4
465 nm
Royal Blue
14.7 mW
150 mA
3.2 V
1.6 W
Square
Clear
ML-E
Reel
Cut Tape
MouseReel
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.2 mm
Length: 3.5 mm
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1400
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 125 deg
Width: 3.45 mm
Unit Weight: 190,190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® ML-E LEDs

Cree LED XLamp® ML-E LEDs bring lighting-class reliability and performance to 1/2W LEDs. The XLamp ML-E expands Cree's lighting-class leadership to linear and distributed lighting applications. These LEDs offer XLamp lighting-class reliability, a wide viewing angle, uniform light output, and industry-leading chromaticity binning in a 3.5mm x 3.5mm package.