MLEGRN-A1-0000-000X03

Cree LED
941-MLEGRNA100X03
MLEGRN-A1-0000-000X03

Mfr.:

Description:
Single Colour LEDs Green, 26.8lm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1400   Multiples: 1400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1400)
0,593 € 830,20 €
23.800 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
PLCC-4
535 nm
Green
26.8 lm
150 mA
3.3 V
1.6 W
Colorless
3.11 mm x 2.76 mm
Square
Clear
Reel
Brand: Cree LED
Configuration: Single
Height: 1.2 mm
Length: 3.5 mm
Maximum Operating Temperature: + 150 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1400
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 125 deg
Width: 3.45 mm
Unit Weight: 190,190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99