MLBAWT-A1-R250-000WA2

Cree LED
941-MLBAWTA1R25WA2
MLBAWT-A1-R250-000WA2

Mfr.:

Description:
White LEDs White 4750 K 75-CRI, XLamp MLBAWT

Lifecycle:
NRND:
Not recommended for new designs.
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,245 € 2,45 €
0,237 € 11,85 €
0,219 € 21,90 €
Full Reel (Order in multiples of 250)
0,199 € 49,75 €
0,187 € 93,50 €
0,172 € 172,00 €
0,168 € 4.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
PLCC-4
Neutral White
4750 K
23.5 lm
75
120 deg
80 mA
3.3 V
250 mW
3.5 mm
3.5 mm
1.2 mm
Tinted
3.11 mm x 2.76 mm
Rectangular
Clear
Reel
Cut Tape
MouseReel
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 250
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541410000
CAHTS:
8541100090
USHTS:
8541410000
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.