MHBAWT-0000-000N0HC457F

Cree LED
941-MHBAWT00N0HC457F
MHBAWT-0000-000N0HC457F

Mfr.:

Description:
White LEDs White 5700 K 80-CRI, XLamp MHBAWT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,08 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Cool White
5700 K
475 lm
80
115 deg
120 mA
37 V
4.44 W
5 mm
5 mm
1.51 mm
+ 85 C
Yellow
5 mm x 5mm
Square
Diffused
MH-B
Reel
Brand: Cree LED
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp MH-B High-Power LEDs

Cree XLamp® MH-B LEDs are a new generation of high-power LEDs that delivers a more-effective way to achieve low-cost systems than mid-power LEDs. Built using Cree's high-reliability ceramic-package technology, the XLamp MH-B is able to operate at higher temperatures than MP LEDs, with no reduction in rated lifetime, enabling an impressive 60% reduction in heat-sink size and cost. Using up to 26 times fewer LEDs than MP LEDs to achieve the same performance, the XLamp MH-B is optimized to simplify LED system designs for directional and semi-directional applications.
Learn More