LMH020-2000-40G9-00001TW

941-LMH02020004091TW
LMH020-2000-40G9-00001TW

Mfr.:

Description:
LED Lighting Modules White 4000K, 2000lm Dome Lens

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

New Energy NELM-85/12/20-40-90-D
New Energy
LED Lighting Modules 4000K 90CRI DOME

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: LED Lighting Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Modules, Circular
1 LED
White (Neutral White)
4000 K
2000 lm
900 mA
22.9 V
LMH020
Bulk
Brand: Cree LED
Colour Rendering Index - CRI: 90
Diameter: 88.2 mm
Dimming: Whitelight Dimming
Height: 60.3 mm
Housing Colour: Silver
Lens Shape: Dome
Product Type: LED Bulbs & Modules
Size: 88.2 mm x 60.3 mm
Factory Pack Quantity: 10
Subcategory: LED Lighting
Viewing Angle: 105 deg
Unit Weight: 236,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8539520091
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.