JR5050AWT-00-0000-000B0BQ440E

941-JR5050AWTB0BQ440
JR5050AWT-00-0000-000B0BQ440E

Mfr.:

Description:
White LEDs White 4000 K 70-CRI, 5050 Size, J Series

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.288

Stock:
3.288 Can Dispatch Immediately
Quantities greater than 3288 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,774 € 0,77 €
0,531 € 5,31 €
0,39 € 39,00 €
0,328 € 164,00 €
0,307 € 307,00 €
Full Reel (Order in multiples of 2000)
0,289 € 578,00 €
0,274 € 1.096,00 €
0,255 € 2.550,00 €
0,249 € 5.976,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Cree LED JR5050AWT-Q-B40EB0000-N0000001
Cree LED
White LEDs White 4000 K 70-CRI, 5050 Size, Q Class

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
5050
Neutral White
4000 K
420 lm
70
120 deg
400 mA
6 V
5 W
5 mm
5 mm
0.7 mm
- 40 C
+ 105 C
Yellow
4.56 mm
Round
Clear
JR5050
Reel
Cut Tape
MouseReel
Brand: Cree LED
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.