JE2835AWT-R-B30EA0000-N0000001

Cree LED
941-JE2835AWTB30EAN
JE2835AWT-R-B30EA0000-N0000001

Mfr.:

Description:
White LEDs White 3000 K 70-CRI, 2835 Size, R Class

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 56000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,014 € 784,00 €

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2835
Warm White
3000 K
69 lm
70
120 deg
150 mA
2.95 V
443 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 105 C
Tinted
Rectangular
Diffused
Reel
Brand: Cree LED
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

J Series™ MidPower LEDs

Cree® J Series™ MidPower LEDs expand the industry-leading portfolio of lighting-class LEDs to a broader set of applications. These LEDs feature high efficacy, low power consumption, and excellent value in a reliable package. The MidPower LEDs are available in standard 2835, 5630, and 5050 packages.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

JB3030, JE2835, & JR5050 Mid-Power LEDs

Cree LED JB3030, JE2835, and JR5050 Mid-Power LEDs offer mid-power light output, high efficacy, and excellent value in a reliable package. These LEDs feature 25ºC flux binned, 85ºC chromaticity binned, 6500K to 2700K ANSI CCTs, and 5V reverse voltage. These mid-power LEDs operate at -40ºC to +105ºC temperature range and 125ºC LED junction temperature. The LEDs are UL recognized component (E495478). Typical applications include troffers, panel, and outdoor area lights.