CXB1507-0000-000N0ZF2L7C

Cree LED
941-CXB1507N0ZF2L7C
CXB1507-0000-000N0ZF2L7C

Mfr.:

Description:
White LEDs White 3000 K 95-CRI, XLamp CXB1507-18V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,57 € 5,57 €
5,29 € 52,90 €
5,14 € 257,00 €
4,73 € 473,00 €
4,30 € 1.290,00 €
4,03 € 2.015,00 €
3,72 € 3.720,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
3000 K
730 lm
95
115 deg
200 mA
36 V
7.2 W
15.85 mm
15.85 mm
1.7 mm
Tinted
8.9 mm
Round Flat
Clear
Tray
Brand: Cree LED
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: XLamp
Type: Low Power LEDs
Unit Weight: 10,815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® CXB1507 LED Arrays

Cree LED XLamp® CXB1507 LED Arrays feature a 9mm optical source and come in cool white, neutral white, and warm white illumination color options. They are offered in 70, 80, 90, or 95 minimum CRI options and 2‑step, 3‑step, or 5-step color consistency. Cree LED  XLamp CXB1507 LED Arrays have a 15.85 x 15.85mm package size. With XLamp LED lighting‑class reliability, the CXB1507's small, uniform emitting surface is suitable for both directional and non-directional lighting applications, including lamp retrofit and luminaire designs.