CMU2239-R040-000N0U0A40G

Cree LED
941-CM239R40N0U0A40G
CMU2239-R040-000N0U0A40G

Mfr.:

Description:
White LEDs White 4000 K 90-CRI, XLamp CMU2239-36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,84 € 10,84 €
10,29 € 102,90 €
9,99 € 399,60 €
9,21 € 1.105,20 €
8,37 € 2.343,60 €
7,84 € 4.076,80 €
7,22 € 7.220,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White CoB LEDs
36 W
Yellow
CMU2239
Tray
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: White LEDs
Factory Pack Quantity: 40
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99