CMU2236-R040-000N0H0A50G

Cree LED
941-CM236R40N0H0A50G
CMU2236-R040-000N0H0A50G

Mfr.:

Description:
White LEDs White 5000 K 80-CRI, XLamp CMU2236-36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,29 € 9,29 €
8,82 € 88,20 €
8,57 € 342,80 €
7,89 € 946,80 €
7,17 € 2.007,60 €
6,72 € 3.494,40 €
6,19 € 6.190,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White CoB LEDs
33 W
Yellow
CMU2236
Tray
Brand: Cree LED
Product Type: White LEDs
Factory Pack Quantity: 40
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp COB CMU Family LEDs

Cree  XLamp COB CMU Family LEDs offer high  performance with  up to 10% higher LPW than the previous generation CMT family. They retain mechanical and optical compatibility with CMT  XLamp CMU LEDs. The LEDs are ideal for premium indoor lighting applications, including track, spot and downlight, and outdoor lighting.  The family's performance advantages include higher maximum current, higher minimum flux values, and higher typical efficacy.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.