CMU2236-R040-000N0H0A40H

Cree LED
941-CM236R40N0H0A40H
CMU2236-R040-000N0H0A40H

Mfr.:

Description:
White LEDs White 4000 K 80-CRI, XLamp CMU2236-36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,15 € 11,15 €
10,59 € 105,90 €
10,29 € 411,60 €
9,47 € 1.136,40 €
8,61 € 2.410,80 €
8,07 € 4.196,40 €
7,43 € 7.430,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White CoB LEDs
33 W
Yellow
CMU2236
Tray
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: White LEDs
Factory Pack Quantity: 40
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99