CMU1516-R090-000N0H0A40H

Cree LED
941-CM156R90N0H0A40H
CMU1516-R090-000N0H0A40H

Mfr.:

Description:
White LEDs White 4000 K 80-CRI, XLamp CMU1516-36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,26 € 5,26 €
5,00 € 50,00 €
4,85 € 242,50 €
4,47 € 402,30 €
4,07 € 1.098,90 €
3,81 € 2.057,40 €
3,51 € 3.790,80 €
25.020 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White CoB LEDs
15 W
Yellow
CMU1516
Tray
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: White LEDs
Factory Pack Quantity: 90
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99