CMU1013-R160-000N0Z0A27H

Cree LED
941-CM113R60N0Z0A27H
CMU1013-R160-000N0Z0A27H

Mfr.:

Description:
White LEDs White 2700 K 95-CRI, XLamp CMU1526-36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,87 € 4,87 €
4,62 € 46,20 €
4,49 € 224,50 €
4,14 € 414,00 €
3,76 € 940,00 €
3,52 € 1.689,60 €
3,24 € 3.628,80 €
25.120 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White CoB LEDs
12 W
Yellow
CMU1013
Tray
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: White LEDs
Factory Pack Quantity: 160
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99