CMB3090-R050-00PR0U0A27G

Cree LED
941-3090R05PR0U0A27G
CMB3090-R050-00PR0U0A27G

Mfr.:

Description:
White LEDs XLamp CMB LED White Pro9 White 27G 27H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,16 € 1.508,00 €
27,78 € 2.778,00 €
25,26 € 6.315,00 €
23,66 € 11.830,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
2700 K
11958 lm
90
115 deg
2.4 A
68.1 V
27.35 mm
27.35 mm
1.75 mm
+ 105 C
23 mm
Round
Tray
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: 23 mm Optical Source
Product Type: White LEDs
Factory Pack Quantity: 50
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99