CMB3090-R050-000Q0U0A35G

Cree LED
941-CMB3090RQ0U0A35G
CMB3090-R050-000Q0U0A35G

Mfr.:

Description:
White LEDs White 3500 K 90-CRI, XLamp CMB3090-48V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,15 € 1.257,50 €
23,15 € 2.315,00 €
21,05 € 5.262,50 €
19,72 € 9.860,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
3500 K
10727 lm
90
115 deg
1.2 A
48 V
82 W
27.35 mm
27.35 mm
1.15 mm
+ 85 C
Yellow
23 mm
Round Flat
Clear
Tray
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 50
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99