CMB1840-R096-000N0H0A50G

Cree LED
941-CMB1840RN0H0A50G
CMB1840-R096-000N0H0A50G

Mfr.:

Description:
White LEDs White 5000 K 80-CRI, XLamp CMB1840-36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,67 € 8,67 €
8,23 € 82,30 €
8,00 € 400,00 €
7,36 € 706,56 €
6,70 € 1.929,60 €
6,27 € 3.611,52 €
5,78 € 6.103,68 €
25.056 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Cool White
5000 K
5862 lm
80
115 deg
1.1 A
36 V
38 W
17.85 mm
17.85 mm
1.15 mm
+ 85 C
Yellow
14 mm
Round Flat
Clear
Tray
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 96
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99