CMB1825-R096-00PN0Z0A30H

Cree LED
941-182500PN0Z0A30H
CMB1825-R096-00PN0Z0A30H

Mfr.:

Description:
White LEDs XLamp CMB LED White Pro9 White 30H
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
Minimum: 96   Multiples: 96
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,69 € 834,24 €
7,90 € 2.275,20 €
7,40 € 4.262,40 €
6,82 € 7.201,92 €
25.056 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
White
3000 K
95
115 deg
1.8 A
36 V
17.85 mm
17.85 mm
1.75 mm
+ 85 C
Square
Tray
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: White LEDs
Factory Pack Quantity: 96
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99

XLamp® CMB Pro9™ High-Power LEDs

Cree LED XLamp® CMB Pro9™ High-Power LEDs feature industry-leading lumen density and efficacy as drop-in upgrades for COB form factors CXA, CXB, and CMA. Utilizing the current COB technology platform, the CMB allows for retaining mechanical and optical compatibility with the CXA, CXB, and CMA. The Cree LED XLamp CMB Pro9 high-power LEDs are available in both Fidelity (98 CRI) and Specialty (below BBL) color points.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.