CMB1818-R096-000N0H0A27H

Cree LED
941-CMB1818RN0H0A27H
CMB1818-R096-000N0H0A27H

Mfr.:

Description:
White LEDs White 2700 K 80-CRI, XLamp CMB1818-36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €
5,80 € 58,00 €
5,63 € 281,50 €
5,19 € 498,24 €
4,71 € 1.356,48 €
4,42 € 2.545,92 €
4,07 € 4.297,92 €
25.056 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
2700 K
2549 lm
80
115 deg
500 mA
36 V
17 W
17.85 mm
17.85 mm
1.15 mm
+ 85 C
Yellow
12 mm
Round Flat
Clear
Tray
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 96
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99