CMB1507-R108-000F0B0A57E

Cree LED
941-CMB1507RF0B0A57E
CMB1507-R108-000F0B0A57E

Mfr.:

Description:
White LEDs White 5700 K 70-CRI, XLamp CMB1507-18V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €
3,64 € 36,40 €
3,53 € 176,50 €
3,26 € 352,08 €
2,96 € 639,36 €
2,77 € 1.495,80 €
2,55 € 2.754,00 €
25.056 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Cool White
5700 K
1249 lm
70
115 deg
200 mA
18 V
7 W
15.85 mm
15.85 mm
1.15 mm
+ 85 C
Yellow
9 mm
Round Flat
Clear
Tray
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 108
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99