CMB1304-R160-000C0H0A30G

Cree LED
941-CMB1304RC0H0A30G
CMB1304-R160-000C0H0A30G

Mfr.:

Description:
White LEDs White 3000 K 80-CRI, XLamp CMB1304-9V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,89 € 18,90 €
1,84 € 92,00 €
1,69 € 169,00 €
1,54 € 385,00 €
1,44 € 691,20 €
1,33 € 1.489,60 €
25.120 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
3000 K
535 lm
80
115 deg
100 mA
9 V
6 W
13.35 mm
13.35 mm
1.15 mm
+ 85 C
Yellow
6 mm
Round Flat
Clear
Tray
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 160
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99