CMA1306-0000-000F0Z0A30H

Cree LED
941-CMA1306F0Z0A30H
CMA1306-0000-000F0Z0A30H

Mfr.:

Description:
White LEDs White 3000 K 95-CRI, XLamp CMA1306-36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,54 € 4,54 €
4,31 € 43,10 €
4,19 € 209,50 €
3,85 € 385,00 €
3,51 € 1.053,00 €
3,29 € 1.645,00 €
3,03 € 3.030,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White CoB LEDs
COB- Chip-on-Board
White
Brand: Cree LED
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 7,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® CMA1306 LEDs

Cree LED XLamp® CMA1306 LEDs are optimized for best‑in‑class lumen output, efficacy, and reliability at high drive currents. These LEDs share the same package design and Light Emitting Surface (LES) sizes as Cree LED’s CXA2 standard density LEDs. The CMA1306 LEDs feature a 6mm optical source, 600mA, 1200mA, 2400mA maximum drive current, and 116° viewing angle. These high-current LED arrays come in 70-, 80-, 90- and 95-CRI standard and premium color options. The XLamp LED arrays are available in 2-, 3-, and 5-step EasyWhite® bins. These Cree LED XLamp CMA1306 LEDs are ideally used in tracks, downlights, and outdoor lighting applications.