CLX6F-AKB-CUWFH3

Cree LED
941-CLX6FAKBCUWFH3
CLX6F-AKB-CUWFH3

Mfr.:

Description:
Single Colour LEDs Amber LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.451

Stock:
3.451 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,294 € 2,94 €
0,286 € 14,30 €
0,263 € 26,30 €
0,239 € 59,75 €
0,238 € 119,00 €
Full Reel (Order in multiples of 2800)
0,238 € 666,40 €
0,222 € 10.567,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
PLCC-6
597.5 nm
Amber
14.1 lm
50 mA
2.2 V
110 mW
Colorless
Oval Flat
Diffused
Reel
Cut Tape
MouseReel
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.8 mm
Length: 3.5 mm
Luminous Intensity: 3.35 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2800
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 100 deg
Width: 3.4 mm
Unit Weight: 307 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

CLX6F Standard Color SMD LEDs

Cree LED CLX6F Standard Color SMD LEDs are designed for high reliability and high brightness to work under a wide range of environmental conditions. The CLX6F LEDs are available in different types AKB, BKB, PKW, and RKB in different colors. These SMD color LEDs feature 5V reverse voltage, 5A moisture sensitivity level, IPX8 water-resistant, and mate surface. The CLX6F LEDs operate at a temperature range of -40ºC to 85ºC and storage temperature at -40°C to 100°C. These standard LEDs come in 3.5mm x 3.4mm x 2.8mm dimensions in an industry-standard PLCC6 package. The Cree LED CLX6F LEDs are ideal for channel letter, general backlighting, and illumination applications.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.