CLM2D-ACC-CZ0B0343

Cree LED
941-CLM2DACCCZ0B0343
CLM2D-ACC-CZ0B0343

Mfr.:

Description:
Single Colour LEDs Amber

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Cree LED CLM2D-ACC-CZ0C0343
Cree LED
Single Colour LEDs Amber, SMD

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Amber LEDs
SMD/SMT
590 nm
Amber
20 mA
2.1 V
182 mW
Colorless
2.45 mm
Dome
Non-Diffused
CLM2D-ACC
Reel
Cut Tape
MouseReel
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.52 mm
Length: 3.2 mm
Luminous Intensity: 4.5 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2300
Subcategory: LEDs
Type: Single Color LEDs
Width: 2.8 mm
Unit Weight: 407,476 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99